Ansell HyFlex 11-818 Blue Nylon, Spandex General Purpose Work Gloves, Size 9, Nitrile Foam Coating

Номер на артикул на RS: 791-7517Марка: Ansell№ по каталога на производителя: 11818090
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

Ansell

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon, Spandex

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

Better World Claim

Extended product life

EN407 Thermal

No

EN511 Cold

No

Better World Product (Find out more)

Yes

Range

HyFlex 11-818

Complies with EN 61340-5-1

No

Страна на произход

Sri Lanka

Детайли за продукта

HyFlex 11-818 Nitrile Foam Glove

Multi-Purpose HyFlex 11-818 precision protection gloves with barehand-like comfort and tactility with high durability.

HyFlex 11-818 Nitrile Foam Glove
The ultra-thin FORTIX™ nitrile foam coating (patent pending) lasts up to three times longer than comparable coatings
Provides enhanced dry grip and is 20% more breathable than earlier formulations
Enhanced breathability, comfort and fingertip sensitivity for precision tasks
The ZONZ® Comfort Fit technology matches natural hand contours for improved support, breathability and range of movement
With EN Abrasion Level 4 , the ultra-lightweight HyFlex®11-818
Offers ideal protection for a range of general handling and assembly tasks
Silicone-free
Ideal for assembly of dry parts, feeding the lines, fine mounting of small nuts and bolts

Standards

EN 388 4121 Category II, ANSI Level 4

Ansell

Може да се интересувате от

€ 5,38

€ 5,38 1 Pair (ex VAT)

Ansell HyFlex 11-818 Blue Nylon, Spandex General Purpose Work Gloves, Size 9, Nitrile Foam Coating

€ 5,38

€ 5,38 1 Pair (ex VAT)

Ansell HyFlex 11-818 Blue Nylon, Spandex General Purpose Work Gloves, Size 9, Nitrile Foam Coating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Brand

Ansell

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon, Spandex

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

Better World Claim

Extended product life

EN407 Thermal

No

EN511 Cold

No

Better World Product (Find out more)

Yes

Range

HyFlex 11-818

Complies with EN 61340-5-1

No

Страна на произход

Sri Lanka

Детайли за продукта

HyFlex 11-818 Nitrile Foam Glove

Multi-Purpose HyFlex 11-818 precision protection gloves with barehand-like comfort and tactility with high durability.

HyFlex 11-818 Nitrile Foam Glove
The ultra-thin FORTIX™ nitrile foam coating (patent pending) lasts up to three times longer than comparable coatings
Provides enhanced dry grip and is 20% more breathable than earlier formulations
Enhanced breathability, comfort and fingertip sensitivity for precision tasks
The ZONZ® Comfort Fit technology matches natural hand contours for improved support, breathability and range of movement
With EN Abrasion Level 4 , the ultra-lightweight HyFlex®11-818
Offers ideal protection for a range of general handling and assembly tasks
Silicone-free
Ideal for assembly of dry parts, feeding the lines, fine mounting of small nuts and bolts

Standards

EN 388 4121 Category II, ANSI Level 4

Ansell

Може да се интересувате от