Технически документи
Спецификации
Brand
AnsellGlove Size
11
Primary Glove Application
Assembly, Bottling/Canning, Glass Manufacturing, Handling of Objects with Sharp Objects, Maintenance, Metal Fabrication, Plastics Injection
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN388 (2016)
3131A
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
HyFlex 11-800
Additional EN Standards
EN ISO 21420:2020
Better World Claim
Extended product life
Complies with EN 61340-5-1
No
Страна на произход
Sri Lanka
€ 3,62
€ 3,62 1 Pair (ex VAT)
1
€ 3,62
€ 3,62 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AnsellGlove Size
11
Primary Glove Application
Assembly, Bottling/Canning, Glass Manufacturing, Handling of Objects with Sharp Objects, Maintenance, Metal Fabrication, Plastics Injection
Glove Material
Nylon
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN388 (2016)
3131A
EN374 Chemical
No
EN407 Thermal
Yes
EN511 Cold
No
Range
HyFlex 11-800
Additional EN Standards
EN ISO 21420:2020
Better World Claim
Extended product life
Complies with EN 61340-5-1
No
Страна на произход
Sri Lanka