Технически документи
Спецификации
Brand
AnsellGlove Size
10
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3121X
EN388 (2016)
3121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-618
Complies with EN 61340-5-1
No
Страна на произход
Korea, Republic Of
Детайли за продукта
HyFlex® 11-618 Ultra-Lite PU Palm Coated
Made of a nylon liner and a polyurethane coating
20% lighter than previous versions of the same Ansell glove
0.8mm thick in total
Offers good grip in dry or slightly oily conditions
Superior comfort and sensitivity for the most delicate handling
Dark blue in colour
Light assembly applications requiring a high degree of precision, such as picking/fitting small pieces such as small bearings and springs. Used also in control areas for: automotive (final assembly, airco, electrical engines, wire harness assembly, adjusters work), white goods and electrical goods, cosmetics/plastics (also packaging stage)
Standards
EN388 3121
Ansell
€ 50,86
€ 50,86 1 Bag of 12 (ex VAT)
1
€ 50,86
€ 50,86 1 Bag of 12 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AnsellGlove Size
10
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
Polyurethane
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3121X
EN388 (2016)
3121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-618
Complies with EN 61340-5-1
No
Страна на произход
Korea, Republic Of
Детайли за продукта
HyFlex® 11-618 Ultra-Lite PU Palm Coated
Made of a nylon liner and a polyurethane coating
20% lighter than previous versions of the same Ansell glove
0.8mm thick in total
Offers good grip in dry or slightly oily conditions
Superior comfort and sensitivity for the most delicate handling
Dark blue in colour
Light assembly applications requiring a high degree of precision, such as picking/fitting small pieces such as small bearings and springs. Used also in control areas for: automotive (final assembly, airco, electrical engines, wire harness assembly, adjusters work), white goods and electrical goods, cosmetics/plastics (also packaging stage)
Standards
EN388 3121