Технически документи
Спецификации
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
18in
Colour
Grey
Cuff Type
Knitted
Thumb Slot
No
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
18", Wide
Size
18"", Wide
EN388 Abrasion
3
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-280
Additional EN Standards
Food contact approved
Страна на произход
Malaysia
€ 10,96
€ 10,96 Всеки (ex VAT)
1
€ 10,96
€ 10,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AnsellMaterial
HPPE
Material Properties
Cut Resistant
Reusable/Disposable
Reusable
Length
18in
Colour
Grey
Cuff Type
Knitted
Thumb Slot
No
Primary Application
Automotive Industry, Machinery & Equipment Industry, Metal Industry
Size
18", Wide
Size
18"", Wide
EN388 Abrasion
3
EN388 Blade
X
EN388 Tear
4
EN388 Puncture
2
Range
11-280
Additional EN Standards
Food contact approved
Страна на произход
Malaysia