Anderson Power Products, SB Series 2 Way Battery Connector, 120A, 600 V

Технически документи
Спецификации
Number Of Contacts
2
Current Rating
120A
Voltage Rating
600 V
Colour
Grey
Series
SB
Страна на произход
Ireland
Детайли за продукта
SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered
From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.
A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.
Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1
High Current - Anderson Power
€ 18,89
€ 18,89 Всеки (ex VAT)
1
€ 18,89
€ 18,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,89 |
5 - 9 | € 17,36 |
10 - 24 | € 15,85 |
25 - 49 | € 14,35 |
50+ | € 13,22 |
Технически документи
Спецификации
Number Of Contacts
2
Current Rating
120A
Voltage Rating
600 V
Colour
Grey
Series
SB
Страна на произход
Ireland
Детайли за продукта
SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered
From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.
A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.
Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1