Rotary Chart Paper - 50 mm for use with Anders Electronics Chart Recorder

Номер на артикул на RS: 610-534Марка: Anders Electronics
brand-logo

Технически документи

Спецификации

Accessory Type

Rotary Chart Paper - 50 mm

For Use With

Anders Electronics Chart Recorder

Страна на произход

United Kingdom

Детайли за продукта

Chart Recorder

Roll type chart recorder with electrical characteristics similar to a moving coil meter
1in., 12in. or 24in. per hour selectable chart speed
Chart size 50mm (55mm scale arc)
Direct "dotting " onto pressure sensitive chart paper every 1/60in.
Accuracy to within 2%
Selectable 'tear-off' or 're-roll' mode; use only 10m refill for re-roll mode
Dimensions: H 96mm x W 96mm x D 162mm; cutout: 92mm x 92mm
Weight: 880g

Supplied with

Instructions (roll available separately).

Информацията за складовите наличности временно не е налична.

P.O.A.

Rotary Chart Paper - 50 mm for use with Anders Electronics Chart Recorder

P.O.A.

Rotary Chart Paper - 50 mm for use with Anders Electronics Chart Recorder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Rotary Chart Paper - 50 mm

For Use With

Anders Electronics Chart Recorder

Страна на произход

United Kingdom

Детайли за продукта

Chart Recorder

Roll type chart recorder with electrical characteristics similar to a moving coil meter
1in., 12in. or 24in. per hour selectable chart speed
Chart size 50mm (55mm scale arc)
Direct "dotting " onto pressure sensitive chart paper every 1/60in.
Accuracy to within 2%
Selectable 'tear-off' or 're-roll' mode; use only 10m refill for re-roll mode
Dimensions: H 96mm x W 96mm x D 162mm; cutout: 92mm x 92mm
Weight: 880g

Supplied with

Instructions (roll available separately).