Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

OP282ARMZ Analog Devices, Op Amp, 4MHz, 8-Pin MSOP

Номер на артикул на RS: 697-7984Марка: Analog Devices№ по каталога на производителя: OP282ARMZ
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

9V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

86 dB

Rail to Rail

No

Height

0.85mm

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Typical Input Voltage Noise Density

36nV/√Hz

Детайли за продукта

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,31

€ 5,31 Всеки (ex VAT)

OP282ARMZ Analog Devices, Op Amp, 4MHz, 8-Pin MSOP
Изберете тип опаковка

€ 5,31

€ 5,31 Всеки (ex VAT)

OP282ARMZ Analog Devices, Op Amp, 4MHz, 8-Pin MSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,31
10 - 49€ 4,52
50 - 99€ 4,37
100 - 249€ 3,71
250+€ 3,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

9V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

86 dB

Rail to Rail

No

Height

0.85mm

Dimensions

3 x 3 x 0.85mm

Length

3mm

Width

3mm

Typical Input Voltage Noise Density

36nV/√Hz

Детайли за продукта

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more