Технически документи
Спецификации
Brand
Analog DevicesMaximum Output Current
700mA
Regulator Type
Buck Boost Switching
Output Voltage
±2.5 V → ±15 V
Number of Outputs
1
Line Regulation
0.6 %
Load Regulation
0.2 %
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
40
Output Type
Adjustable
Maximum Switching Frequency
2 MHz
Switching Regulator
Yes
Dimensions
11.25 x 6.25 x 4.42mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.8 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.42mm
Length
11.25mm
Width
6.25mm
Детайли за продукта
Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
€ 13,82
€ 13,82 Всеки (ex VAT)
Стандарт
1
€ 13,82
€ 13,82 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 13,82 |
3 - 13 | € 13,43 |
14 - 67 | € 13,07 |
68 - 136 | € 12,74 |
137+ | € 12,43 |
Технически документи
Спецификации
Brand
Analog DevicesMaximum Output Current
700mA
Regulator Type
Buck Boost Switching
Output Voltage
±2.5 V → ±15 V
Number of Outputs
1
Line Regulation
0.6 %
Load Regulation
0.2 %
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
40
Output Type
Adjustable
Maximum Switching Frequency
2 MHz
Switching Regulator
Yes
Dimensions
11.25 x 6.25 x 4.42mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.8 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.42mm
Length
11.25mm
Width
6.25mm
Детайли за продукта
Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.