Analog Devices 1kHz to 68MHz Programmable Oscillator MSOP300ppm/√kh LTC6904CMS8#PBF5.5V

Технически документи
Спецификации
Brand
Analog DevicesOscillator Type
Programmable
Minimum Programmable Frequency
1kHz
Maximum Programmable Frequency
68MHz
Frequency Stability
300ppm/√kh
Package Type
MSOP
Minimum Supply Voltage
2.7V
Maximum Supply Voltage
5.5V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.86mm
Dimensions
3 x 3 x 0.86mm
Детайли за продукта
Programmable Oscillators SMT, Linear Technology
Programmable Oscillators
€ 6,59
€ 6,59 Всеки (ex VAT)
Стандарт
1
€ 6,59
€ 6,59 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,59 |
10 - 24 | € 4,72 |
25 - 49 | € 4,61 |
50 - 74 | € 4,47 |
75+ | € 4,38 |
Технически документи
Спецификации
Brand
Analog DevicesOscillator Type
Programmable
Minimum Programmable Frequency
1kHz
Maximum Programmable Frequency
68MHz
Frequency Stability
300ppm/√kh
Package Type
MSOP
Minimum Supply Voltage
2.7V
Maximum Supply Voltage
5.5V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.86mm
Dimensions
3 x 3 x 0.86mm
Детайли за продукта