Analog Devices, 24-bit- ADC, 10-Pin MSOP

Номер на артикул на RS: 145-6331Марка: Analog Devices№ по каталога на производителя: LTC2411IMS#PBF
brand-logo

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24-bit

Input Signal Type

Differential

Input Type

Current, Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

14ppm

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.86mm

Maximum Operating Temperature

85 °C

Страна на произход

Malaysia

Детайли за продукта

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 37) (ex VAT)

Analog Devices, 24-bit- ADC, 10-Pin MSOP

P.O.A.

Each (In a Tube of 37) (ex VAT)

Analog Devices, 24-bit- ADC, 10-Pin MSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24-bit

Input Signal Type

Differential

Input Type

Current, Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Integral Nonlinearity Error

14ppm

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.86mm

Maximum Operating Temperature

85 °C

Страна на произход

Malaysia

Детайли за продукта

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more