Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Analog Devices LTC1263CS8#PBF, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, SOIC

Номер на артикул на RS: 761-8964Марка: Analog Devices№ по каталога на производителя: LTC1263CS8#PBF
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

11.4 V

Maximum Output Voltage

12.6 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

5.5 V

Maximum Output Current

60mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

0.3 MHz

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Switching Regulator

Yes

Height

1.498mm

Width

3.988mm

Efficiency

76%

Dimensions

5.004 x 3.988 x 1.498mm

Length

5mm

Детайли за продукта

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,51

€ 9,51 Всеки (ex VAT)

Analog Devices LTC1263CS8#PBF, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, SOIC
Изберете тип опаковка

€ 9,51

€ 9,51 Всеки (ex VAT)

Analog Devices LTC1263CS8#PBF, 1-Channel, Step Up DC-DC Converter, Adjustable 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,51
10 - 24€ 9,30
25 - 49€ 9,22
50 - 74€ 9,09
75+€ 8,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

11.4 V

Maximum Output Voltage

12.6 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

5.5 V

Maximum Output Current

60mA

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

0.3 MHz

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Switching Regulator

Yes

Height

1.498mm

Width

3.988mm

Efficiency

76%

Dimensions

5.004 x 3.988 x 1.498mm

Length

5mm

Детайли за продукта

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more