Analog Devices, LT3970EMS-5#PBF Switching Regulator, 1-Channel 350mA 10-Pin, MSOP

Номер на артикул на RS: 786-9651PМарка: Analog Devices№ по каталога на производителя: LT3970EMS-5#PBF
brand-logo

Технически документи

Спецификации

Maximum Output Current

350mA

Maximum Output Voltage

5 V

Regulator Function

Buck Controller

Minimum Input Voltage

4.2 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.64 MHz

Pin Count

10

Package Type

MSOP

Switching Regulator

Yes

Line Regulation

0.01 %/V

Minimum Operating Temperature

-40 °C

Length

3mm

Dimensions

3 x 3 x 0.86mm

Width

3mm

Maximum Operating Temperature

+125 °C

Height

0.86mm

Детайли за продукта

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Analog Devices, LT3970EMS-5#PBF Switching Regulator, 1-Channel 350mA 10-Pin, MSOP
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Analog Devices, LT3970EMS-5#PBF Switching Regulator, 1-Channel 350mA 10-Pin, MSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

350mA

Maximum Output Voltage

5 V

Regulator Function

Buck Controller

Minimum Input Voltage

4.2 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2.64 MHz

Pin Count

10

Package Type

MSOP

Switching Regulator

Yes

Line Regulation

0.01 %/V

Minimum Operating Temperature

-40 °C

Length

3mm

Dimensions

3 x 3 x 0.86mm

Width

3mm

Maximum Operating Temperature

+125 °C

Height

0.86mm

Детайли за продукта

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more