Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Analog Devices LT3483ES6#TRMPBF, 1-Channel, Step Up DC-DC Converter, Adjustable 6-Pin, TSOT-23

Номер на артикул на RS: 153-3361Марка: Analog Devices№ по каталога на производителя: LT3483ES6#TRMPBF
brand-logo

Технически документи

Спецификации

Minimum Input Voltage

2.2 V

Maximum Input Voltage

16 V

Maximum Output Current

2.5A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.6 MHz

Package Type

TSOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.9mm

Width

1.75mm

Dimensions

2.9 x 1.75 x 0.9mm

Switching Regulator

Yes

Length

2.9mm

Line Regulation

0.05 %/V

Детайли за продукта

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 824,48

€ 3,649 Each (On a Reel of 500) (ex VAT)

Analog Devices LT3483ES6#TRMPBF, 1-Channel, Step Up DC-DC Converter, Adjustable 6-Pin, TSOT-23

€ 1 824,48

€ 3,649 Each (On a Reel of 500) (ex VAT)

Analog Devices LT3483ES6#TRMPBF, 1-Channel, Step Up DC-DC Converter, Adjustable 6-Pin, TSOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Input Voltage

2.2 V

Maximum Input Voltage

16 V

Maximum Output Current

2.5A

Converter Type

Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.6 MHz

Package Type

TSOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.9mm

Width

1.75mm

Dimensions

2.9 x 1.75 x 0.9mm

Switching Regulator

Yes

Length

2.9mm

Line Regulation

0.05 %/V

Детайли за продукта

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more