Analog Devices LT1930AES5#TRMPBF, 1-Channel, Step Up DC-DC Converter, Adjustable 5-Pin, TSOT-23

Технически документи
Спецификации
Brand
Analog DevicesMaximum Output Voltage
34 V
Minimum Input Voltage
2.6 V
Maximum Input Voltage
16 V
Maximum Output Current
1A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
2.2 MHz
Package Type
TSOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.1mm
Height
1.3mm
Width
1.75mm
Dimensions
3.1 x 1.75 x 1.3mm
Line Regulation
0.05 %/V
Детайли за продукта
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
€ 9,25
€ 4,623 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 9,25
€ 4,623 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 4 | € 4,623 | € 9,25 |
6 - 24 | € 4,511 | € 9,02 |
26 - 124 | € 4,423 | € 8,85 |
126 - 248 | € 4,312 | € 8,62 |
250+ | € 4,218 | € 8,44 |
Технически документи
Спецификации
Brand
Analog DevicesMaximum Output Voltage
34 V
Minimum Input Voltage
2.6 V
Maximum Input Voltage
16 V
Maximum Output Current
1A
Converter Type
Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
2.2 MHz
Package Type
TSOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.1mm
Height
1.3mm
Width
1.75mm
Dimensions
3.1 x 1.75 x 1.3mm
Line Regulation
0.05 %/V
Детайли за продукта
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.