Технически документи
Спецификации
Brand
Analog DevicesMaximum Output Current
125mA
Regulator Type
Charge Pump
Output Voltage
2 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Switching Frequency
35 kHz
Dimensions
5.004 x 3.988 x 1.498mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+100 °C
Height
1.498mm
Length
5mm
Width
3.988mm
Детайли за продукта
Inductorless (Charge Pump) DC/DC Converters, Linear Technology
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.
Small footprint due to no inductor
Simple design
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
€ 12,30
€ 6,148 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 12,30
€ 6,148 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 6,148 | € 12,30 |
10 - 38 | € 5,427 | € 10,85 |
40 - 98 | € 4,746 | € 9,49 |
100 - 198 | € 4,435 | € 8,87 |
200+ | € 4,189 | € 8,38 |
Технически документи
Спецификации
Brand
Analog DevicesMaximum Output Current
125mA
Regulator Type
Charge Pump
Output Voltage
2 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Switching Frequency
35 kHz
Dimensions
5.004 x 3.988 x 1.498mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+100 °C
Height
1.498mm
Length
5mm
Width
3.988mm
Детайли за продукта
Inductorless (Charge Pump) DC/DC Converters, Linear Technology
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.
Small footprint due to no inductor
Simple design
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.