Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Analog Devices LT1039CN16#PBF Line Transceiver, 16-Pin PDIP

Номер на артикул на RS: 858-0602Марка: Analog Devices№ по каталога на производителя: LT1039CN16#PBF
brand-logo

Технически документи

Спецификации

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.55 x 6.47 x 3.3mm

Страна на произход

Malaysia

Детайли за продукта

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Информацията за складовите наличности временно не е налична.

€ 8,60

€ 4,302 Each (In a Pack of 2) (ex VAT)

Analog Devices LT1039CN16#PBF Line Transceiver, 16-Pin PDIP
Изберете тип опаковка

€ 8,60

€ 4,302 Each (In a Pack of 2) (ex VAT)

Analog Devices LT1039CN16#PBF Line Transceiver, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 4,302€ 8,60
10 - 18€ 4,082€ 8,16
20 - 28€ 3,88€ 7,76
30 - 48€ 3,779€ 7,56
50+€ 3,684€ 7,37

Технически документи

Спецификации

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.55 x 6.47 x 3.3mm

Страна на произход

Malaysia

Детайли за продукта

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers