HMC439QS16GE, Phase Frequency Detector 1.3GHz

Номер на артикул на RS: 862-6120PМарка: Analog Devices№ по каталога на производителя: HMC439QS16GE
brand-logo
Преглед на всички в Фазови детектори

Технически документи

Спецификации

Maximum Frequency

1.3GHz

Dimensions

5 x 4 x 1.62mm

Length

5mm

Width

4mm

Height

1.62mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

RF Detectors, Analog Devices Hittite

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

HMC439QS16GE, Phase Frequency Detector 1.3GHz
Изберете тип опаковка

P.O.A.

HMC439QS16GE, Phase Frequency Detector 1.3GHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Frequency

1.3GHz

Dimensions

5 x 4 x 1.62mm

Length

5mm

Width

4mm

Height

1.62mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

RF Detectors, Analog Devices Hittite

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more