Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Analog Devices HMC434E, RF Prescaler, 8.5GHz, 6-Pin, SOT-26

Номер на артикул на RS: 160-2983Марка: Analog Devices№ по каталога на производителя: HMC434E
brand-logo

Технически документи

Спецификации

Division

1/8

Maximum Frequency

8.5GHz

Minimum Frequency

200MHz

Typical Supply Current

62mA

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3 x 1.7 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Minimum Operating Temperature

-40 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 50) (ex VAT)

Analog Devices HMC434E, RF Prescaler, 8.5GHz, 6-Pin, SOT-26

P.O.A.

Each (On a Reel of 50) (ex VAT)

Analog Devices HMC434E, RF Prescaler, 8.5GHz, 6-Pin, SOT-26
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Division

1/8

Maximum Frequency

8.5GHz

Minimum Frequency

200MHz

Typical Supply Current

62mA

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3 x 1.7 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Minimum Operating Temperature

-40 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Prescalers, Analog Devices

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more