AMP01FX Analog Devices, Instrumentation Amplifier, 150μV Offset 26MHz, 18-Pin CERDIP
Технически документи
Спецификации
Brand
Analog DevicesPower Supply Type
Dual
Package Type
CERDIP
Mounting Type
Through Hole
Pin Count
18
Typical Dual Supply Voltage
±18 (Maximum)V
Maximum Input Offset Voltage
150µV
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
20GΩ
Minimum CMRR
75dB
Typical Gain Bandwidth Product
26MHz
Maximum Supply Current
280 μA
Width
7.87mm
Dimensions
24.38 x 7.87 x 3.56mm
Length
24.38mm
Height
3.56mm
Страна на произход
Philippines
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Analog DevicesPower Supply Type
Dual
Package Type
CERDIP
Mounting Type
Through Hole
Pin Count
18
Typical Dual Supply Voltage
±18 (Maximum)V
Maximum Input Offset Voltage
150µV
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
20GΩ
Minimum CMRR
75dB
Typical Gain Bandwidth Product
26MHz
Maximum Supply Current
280 μA
Width
7.87mm
Dimensions
24.38 x 7.87 x 3.56mm
Length
24.38mm
Height
3.56mm
Страна на произход
Philippines