Технически документи
Спецификации
Brand
Analog DevicesNumber of Axis
2
Technology
Analogue
Mounting Type
Surface Mount
Maximum Frequency Response
10kHz
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
3 V
Package Type
LCC
Sensitivity
375mV/g
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Analog DevicesNumber of Axis
2
Technology
Analogue
Mounting Type
Surface Mount
Maximum Frequency Response
10kHz
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
3 V
Package Type
LCC
Sensitivity
375mV/g
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C