Технически документи
Спецификации
Brand
Analog DevicesPackage Type
QSOP
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Length
5mm
Width
4.01mm
Детайли за продукта
ADUM3070/ADUM4070 Isolated Switch Regulator with Integrated Feedback, Analog Devices
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power supply controller with an internal MOSFET driver. The DC/DC controller has an internal isolated PWM feedback from the secondary side. It is based on the iCoupler chip scale transformer technology and completes the loop compensation.
isoPower Technology, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.
€ 10,47
€ 5,234 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 10,47
€ 5,234 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Analog DevicesPackage Type
QSOP
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Length
5mm
Width
4.01mm
Детайли за продукта
ADUM3070/ADUM4070 Isolated Switch Regulator with Integrated Feedback, Analog Devices
The ADuM3070/ADuM4070 is a regulated DC/DC isolated power supply controller with an internal MOSFET driver. The DC/DC controller has an internal isolated PWM feedback from the secondary side. It is based on the iCoupler chip scale transformer technology and completes the loop compensation.
isoPower Technology, Analog Devices
Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.