Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Analog Devices ADP7102ARDZ-R7, Low Noise LDO Voltage Regulator, 300mA Adjustable, 1.22 → 19 V, 1.232V 8-Pin, SOIC

Номер на артикул на RS: 809-9803Марка: Analog Devices№ по каталога на производителя: ADP7102ARDZ-R7
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Maximum Output Current

300mA

Output Voltage

1.22 → 19 V

Number of Outputs

1

Line Regulation

0.015 %/V

Accuracy

1.232V

Load Regulation

1 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

750µA

Pin Count

8

Reference Voltage

1.22V

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

1.65mm

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Analog Devices ADP7102ARDZ-R7, Low Noise LDO Voltage Regulator, 300mA Adjustable, 1.22 → 19 V, 1.232V 8-Pin, SOIC

P.O.A.

Each (In a Pack of 2) (ex VAT)

Analog Devices ADP7102ARDZ-R7, Low Noise LDO Voltage Regulator, 300mA Adjustable, 1.22 → 19 V, 1.232V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Output Current

300mA

Output Voltage

1.22 → 19 V

Number of Outputs

1

Line Regulation

0.015 %/V

Accuracy

1.232V

Load Regulation

1 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

750µA

Pin Count

8

Reference Voltage

1.22V

Output Type

Adjustable

Dimensions

5 x 4 x 1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

1.65mm

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от