Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Analog Devices ADN4693EBRZ, LVDS Transceiver LVTTL, MLVDS Transceiver, 14-Pin SOIC

Номер на артикул на RS: 796-9007Марка: Analog Devices№ по каталога на производителя: ADN4693EBRZ
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVTTL, MLVDS

Output Type

Transceiver

IC Type

Transceiver IC

Transmission Data Rate

200Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Differential Input Low Threshold Voltage

-50mV

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

LVDS Transceivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,78

€ 4,388 Each (In a Pack of 2) (ex VAT)

Analog Devices ADN4693EBRZ, LVDS Transceiver LVTTL, MLVDS Transceiver, 14-Pin SOIC
Изберете тип опаковка

€ 8,78

€ 4,388 Each (In a Pack of 2) (ex VAT)

Analog Devices ADN4693EBRZ, LVDS Transceiver LVTTL, MLVDS Transceiver, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVTTL, MLVDS

Output Type

Transceiver

IC Type

Transceiver IC

Transmission Data Rate

200Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Differential Input Low Threshold Voltage

-50mV

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Supply Voltage

3 V

Детайли за продукта

LVDS Transceivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more