Технически документи
Спецификации
Brand
Analog DevicesPin Count
8
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
MSOP
Output Signal Type
Differential
Dimensions
3 x 3 x 0.85mm
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.85mm
Детайли за продукта
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
€ 2,92
€ 2,92 Всеки (ex VAT)
Стандарт
1
€ 2,92
€ 2,92 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,92 |
10 - 49 | € 2,50 |
50 - 99 | € 2,41 |
100 - 249 | € 1,98 |
250+ | € 1,74 |
Технически документи
Спецификации
Brand
Analog DevicesPin Count
8
Power Supply Type
Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
MSOP
Output Signal Type
Differential
Dimensions
3 x 3 x 0.85mm
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.85mm
Детайли за продукта
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power