Analog Devices ADG3241BKSZ-500RL7, Logic Level Translator Translator, 6-Pin SC-70

Технически документи
Спецификации
Brand
Analog DevicesLogic Family
ADG
Mounting Type
Surface Mount
Package Type
SC-70
Output Type
Differential
Pin Count
6
Logic Function
Translator
Dimensions
2.2 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
3.6 V
Maximum Propagation Delay Time @ Maximum CL
0.225 ns@ 50 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Страна на произход
Malaysia
Детайли за продукта
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Analog DevicesLogic Family
ADG
Mounting Type
Surface Mount
Package Type
SC-70
Output Type
Differential
Pin Count
6
Logic Function
Translator
Dimensions
2.2 x 1.35 x 1mm
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
3.6 V
Maximum Propagation Delay Time @ Maximum CL
0.225 ns@ 50 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.3 V
Minimum Operating Temperature
-40 °C
Страна на произход
Malaysia
Детайли за продукта
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power