ADA4432-1BRJZ-R2 Analog Devices, 2-Channel Video Amplifier IC, 10.5MHz Swing O/P, 6-Pin SOT-23

Номер на артикул на RS: 807-1621Марка: Analog Devices№ по каталога на производителя: ADA4432-1BRJZ-R2
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

2.6 to 3.6 V

Number of Channels per Chip

2

Output Type

Swing

Typical Gain Bandwidth Product

10.5MHz

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3 x 1.7 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Temperature

+125 °C

Width

1.7mm

Minimum Operating Temperature

-40 °C

Страна на произход

Malaysia

Детайли за продукта

Filter ICs, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ADA4432-1BRJZ-R2 Analog Devices, 2-Channel Video Amplifier IC, 10.5MHz Swing O/P, 6-Pin SOT-23
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

ADA4432-1BRJZ-R2 Analog Devices, 2-Channel Video Amplifier IC, 10.5MHz Swing O/P, 6-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

2.6 to 3.6 V

Number of Channels per Chip

2

Output Type

Swing

Typical Gain Bandwidth Product

10.5MHz

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3 x 1.7 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Temperature

+125 °C

Width

1.7mm

Minimum Operating Temperature

-40 °C

Страна на произход

Malaysia

Детайли за продукта

Filter ICs, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more