ADA4350ARUZ,Analogue Front End IC, 1-Channel SPI, 28-Pin TSSOP

Номер на артикул на RS: 893-0429Марка: Analog Devices№ по каталога на производителя: ADA4350ARUZ
brand-logo

Технически документи

Спецификации

Application

General Purpose

Number of ADCs

1

Interface Type

SPI

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Power Supply Type

Dual

Dimensions

9.8 x 4.5 x 1.05mm

Height

1.05mm

Length

9.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.5mm

Minimum Operating Supply Voltage

3.3 V

Детайли за продукта

Analogue Front End ICs, Analog Devices

Analogue Front End (AFE), Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,28

€ 8,28 Всеки (ex VAT)

ADA4350ARUZ,Analogue Front End IC, 1-Channel SPI, 28-Pin TSSOP
Изберете тип опаковка

€ 8,28

€ 8,28 Всеки (ex VAT)

ADA4350ARUZ,Analogue Front End IC, 1-Channel SPI, 28-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Application

General Purpose

Number of ADCs

1

Interface Type

SPI

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Power Supply Type

Dual

Dimensions

9.8 x 4.5 x 1.05mm

Height

1.05mm

Length

9.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.5mm

Minimum Operating Supply Voltage

3.3 V

Детайли за продукта

Analogue Front End ICs, Analog Devices

Analogue Front End (AFE), Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more