Технически документи
Спецификации
Brand
Analog DevicesCategory
Direct Synthesizer
Conversion Rate
300Msps
Resolution
12 bit
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Dimensions
16.2 x 16.2 x 1.2mm
Height
1.2mm
Length
16.2mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Minimum Operating Temperature
-40 °C
Width
16.2mm
Детайли за продукта
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.
Frequency Synthesizers
€ 43,10
€ 43,10 Всеки (ex VAT)
Стандарт
1
€ 43,10
€ 43,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Analog DevicesCategory
Direct Synthesizer
Conversion Rate
300Msps
Resolution
12 bit
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Dimensions
16.2 x 16.2 x 1.2mm
Height
1.2mm
Length
16.2mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3.135 V
Minimum Operating Temperature
-40 °C
Width
16.2mm
Детайли за продукта
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.