AD8400ARZ100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC

Номер на артикул на RS: 697-7278Марка: Analog Devices№ по каталога на производителя: AD8400ARZ100Distrelec Article No.: 17322444
brand-logo

Технически документи

Спецификации

Control Interface

Serial-3 Wire, Serial-SPI

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Детайли за продукта

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,68

€ 3,68 Всеки (ex VAT)

AD8400ARZ100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC
Изберете тип опаковка

€ 3,68

€ 3,68 Всеки (ex VAT)

AD8400ARZ100, Digital Potentiometer 100kΩ 256-Position Linear Serial-3 Wire, Serial-SPI 8 Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,68
10 - 24€ 3,32
25 - 99€ 3,12
100 - 249€ 2,57
250+€ 2,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Control Interface

Serial-3 Wire, Serial-SPI

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Детайли за продукта

Digital Potentiometer (Single, 100KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more