Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AD8369ARUZ Analog Devices, Controlled Voltage Amplifier Differential 5 V 16-Pin TSSOP

Номер на артикул на RS: 709-5080Марка: Analog Devices№ по каталога на производителя: AD8369ARUZ
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

200Ω

Number of Channels per Chip

1

Rail to Rail

No

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Output Type

Differential

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4.4 x 1.05mm

Minimum Operating Temperature

-40 °C

Height

1.05mm

Length

5mm

Width

4.4mm

Детайли за продукта

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,90

€ 14,90 Всеки (ex VAT)

AD8369ARUZ Analog Devices, Controlled Voltage Amplifier Differential 5 V 16-Pin TSSOP
Изберете тип опаковка

€ 14,90

€ 14,90 Всеки (ex VAT)

AD8369ARUZ Analog Devices, Controlled Voltage Amplifier Differential 5 V 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,90
10 - 24€ 13,44
25 - 49€ 12,84
50 - 99€ 11,56
100+€ 10,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Resistance

200Ω

Number of Channels per Chip

1

Rail to Rail

No

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Output Type

Differential

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4.4 x 1.05mm

Minimum Operating Temperature

-40 °C

Height

1.05mm

Length

5mm

Width

4.4mm

Детайли за продукта

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more