Технически документи
Спецификации
Brand
Analog DevicesDevice Type
Modulator
Modulation Type
Quadrature
Maximum I/Q Frequency
160MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Supply Current
150 mA
Typical Output Power
4dBm
Dimensions
5 x 4.4 x 1mm
Height
1mm
Length
5mm
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.75 V
Детайли за продукта
I/Q Modulators & Demodulators, Analog Devices
I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.
RF & Microwave, Analog Devices
P.O.A.
Производствен пакет (Тръба)
1
P.O.A.
Производствен пакет (Тръба)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Analog DevicesDevice Type
Modulator
Modulation Type
Quadrature
Maximum I/Q Frequency
160MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Supply Current
150 mA
Typical Output Power
4dBm
Dimensions
5 x 4.4 x 1mm
Height
1mm
Length
5mm
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.75 V
Детайли за продукта
I/Q Modulators & Demodulators, Analog Devices
I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.