AD8307ARZ-RL7 Analog Devices, Log Amplifier, 2.7 → 5.5 V Rail to Rail Output Rail to Rail, 8-Pin SOIC

Номер на артикул на RS: 168-4174Марка: Analog Devices№ по каталога на производителя: AD8307ARZ-RL7
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Maximum Input Offset Voltage

500µV

Maximum Input Resistance

1.1kΩ

Rail to Rail

Rail to Rail Output

Output Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Logarithmic Amplifiers, Analog Devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 750) (ex VAT)

AD8307ARZ-RL7 Analog Devices, Log Amplifier, 2.7 → 5.5 V Rail to Rail Output Rail to Rail, 8-Pin SOIC

P.O.A.

Each (On a Reel of 750) (ex VAT)

AD8307ARZ-RL7 Analog Devices, Log Amplifier, 2.7 → 5.5 V Rail to Rail Output Rail to Rail, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Maximum Input Offset Voltage

500µV

Maximum Input Resistance

1.1kΩ

Rail to Rail

Rail to Rail Output

Output Type

Rail to Rail

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Logarithmic Amplifiers, Analog Devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more