AD811ARZ-16 Analog Devices, Video Amplifier IC 2500V/μs, 16-Pin SOIC W

Номер на артикул на RS: 523-7689Марка: Analog Devices№ по каталога на производителя: AD811ARZ-16
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

IC Type

Video Amplifier IC

Typical Dual Supply Voltage

15 V, 5V

Number of Channels per Chip

1

Typical Slew Rate

2500V/µs

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.6mm

Детайли за продукта

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14,78

€ 14,78 Всеки (ex VAT)

AD811ARZ-16 Analog Devices, Video Amplifier IC 2500V/μs, 16-Pin SOIC W

€ 14,78

€ 14,78 Всеки (ex VAT)

AD811ARZ-16 Analog Devices, Video Amplifier IC 2500V/μs, 16-Pin SOIC W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 8€ 14,78
9 - 23€ 13,30
24+€ 12,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

IC Type

Video Amplifier IC

Typical Dual Supply Voltage

15 V, 5V

Number of Channels per Chip

1

Typical Slew Rate

2500V/µs

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.6mm

Детайли за продукта

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more