Технически документи
Спецификации
Brand
Analog DevicesArray Configuration
16 x 8
Number of Arrays
1
3 dB Bandwidth
390MHz
Category
Video
Power Supply Type
Dual
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Typical Dual Supply Voltage
±5V
Dimensions
12 x 12 x 1.4mm
Height
1.4mm
Length
12mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of Array Inputs
16
Width
12mm
Детайли за продукта
Buffered Analogue Crosspoint Switches, Analog Devices
Switches and Multiplexers, Analog Devices
P.O.A.
Производствен пакет (Тава)
1
P.O.A.
Производствен пакет (Тава)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Analog DevicesArray Configuration
16 x 8
Number of Arrays
1
3 dB Bandwidth
390MHz
Category
Video
Power Supply Type
Dual
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Typical Dual Supply Voltage
±5V
Dimensions
12 x 12 x 1.4mm
Height
1.4mm
Length
12mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of Array Inputs
16
Width
12mm
Детайли за продукта