Технически документи
Спецификации
Brand
Analog DevicesAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 9 V
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
60V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
74 dB
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Typical Input Voltage Noise Density
16.5nV/√Hz
Детайли за продукта
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Analog DevicesAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
3 → 9 V
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
60V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
74 dB
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Typical Input Voltage Noise Density
16.5nV/√Hz
Детайли за продукта