Технически документи
Спецификации
Brand
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Typical Slew Rate
3900V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Input Voltage Noise Density
3.5nV/√Hz
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Детайли за продукта
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
€ 4,35
€ 4,35 Всеки (ex VAT)
Стандарт
1
€ 4,35
€ 4,35 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,35 |
10 - 24 | € 3,91 |
25 - 99 | € 3,68 |
100 - 249 | € 3,02 |
250+ | € 2,73 |
Технически документи
Спецификации
Brand
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Typical Slew Rate
3900V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Input Voltage Noise Density
3.5nV/√Hz
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Детайли за продукта
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.