Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Analog Devices, DAC 12 bit-, 20-Pin PDIP

Номер на артикул на RS: 759-1020Марка: Analog Devices№ по каталога на производителя: AD7545JNZ
brand-logo

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

2µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 to 15 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

27.18 x 6.477 x 3.683mm

Детайли за продукта

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 34,86

€ 34,86 Всеки (ex VAT)

Analog Devices, DAC 12 bit-, 20-Pin PDIP
Изберете тип опаковка

€ 34,86

€ 34,86 Всеки (ex VAT)

Analog Devices, DAC 12 bit-, 20-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 34,86
5 - 9€ 34,13
10 - 24€ 32,14
25 - 49€ 30,71
50+€ 29,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

2µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 to 15 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

27.18 x 6.477 x 3.683mm

Детайли за продукта

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more