Технически документи
Спецификации
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
12 bit
Full Scale Error
±13.5LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Settling Time
2µs
Digital Interface Type
Serial
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
20.07 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Детайли за продукта
Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
P.O.A.
Производствен пакет (Тръба)
1
P.O.A.
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Analog DevicesArchitecture
R-2R, Resistor String
Resolution
12 bit
Full Scale Error
±13.5LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum Settling Time
2µs
Digital Interface Type
Serial
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
20.07 x 6.35 x 3.3mm
Maximum Operating Temperature
85 °C
Детайли за продукта