AD605BRZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin SOIC

Номер на артикул на RS: 758-9705Марка: Analog Devices№ по каталога на производителя: AD605BRZ
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Maximum Input Resistance

175Ω

Number of Channels per Chip

2

Rail to Rail

No

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Output Type

Single Ended

Maximum Operating Temperature

+85 °C

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Length

10mm

Width

4mm

Детайли за продукта

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 18,88

€ 18,88 Всеки (ex VAT)

AD605BRZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin SOIC
Изберете тип опаковка

€ 18,88

€ 18,88 Всеки (ex VAT)

AD605BRZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Maximum Input Resistance

175Ω

Number of Channels per Chip

2

Rail to Rail

No

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Output Type

Single Ended

Maximum Operating Temperature

+85 °C

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Length

10mm

Width

4mm

Детайли за продукта

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more