AD594AQ Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP

Номер на артикул на RS: 113-0792Марка: Analog Devices№ по каталога на производителя: AD594AQ
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual, Single

Package Type

CDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

14

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Typical Gain Bandwidth Product

15kHz

Height

3.76mm

Dimensions

19.55 x 6.6 x 3.76mm

Length

19.55mm

Width

6.6mm

Детайли за продукта

AD595...AD597 Thermocouple Amplifiers, Analog Devices

The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.

AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.

Thermocouple Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

AD594AQ Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP
Изберете тип опаковка

P.O.A.

AD594AQ Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Supply Type

Dual, Single

Package Type

CDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

14

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Typical Gain Bandwidth Product

15kHz

Height

3.76mm

Dimensions

19.55 x 6.6 x 3.76mm

Length

19.55mm

Width

6.6mm

Детайли за продукта

AD595...AD597 Thermocouple Amplifiers, Analog Devices

The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.

AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.

Thermocouple Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от