Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AMT PM3013-020 15in Capacitive Touch Screen Overlay, 311.1 x 235.1mm

Номер на артикул на RS: 749-6855Марка: AMT№ по каталога на производителя: PM3013-020
brand-logo
Преглед на всички в Touch Screen Overlays

Технически документи

Спецификации

Brand

AMT

Viewing Area Diagonal Size

15in

Viewing Area Dimensions

311.1 x 235.1mm

Active Area

310.1 x 234.1mm

Sensor Type

Capacitive

Touch Interface Type

Finger, Gloved Hand

Active Area Height

310.1mm

Active Area Width

234.1mm

External Height

255.6mm

External Width

327.6mm

Viewing Area Height

311.1mm

Viewing Area Width

235.1mm

Детайли за продукта

Projected Capacitive Input Touch Panel Kits, AMT

AMT’s “Total Touch Solution” Projected Capacitive Input (PCI) touch panels fit standard size LCD panels and mate with AMT’s PenMount series of control boards, which are designed to optimize performance and minimize EMI susceptibility. Based on mutual capacitance technology, AMT’s PCI touch panels support multi-touch operation and all common gestures, providing accurate input for bare fingers and thin gloves for a wide range of operating systems and communication interfaces.

Kits contain a PCI touch panel, corresponding PenMount controller, data cable and instructions for software download
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance

Supplied with

Touch panel, PenMount controller board, data cable, software download instructions.

AMT Capacitive Touchscreens

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

AMT PM3013-020 15in Capacitive Touch Screen Overlay, 311.1 x 235.1mm

P.O.A.

AMT PM3013-020 15in Capacitive Touch Screen Overlay, 311.1 x 235.1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

AMT

Viewing Area Diagonal Size

15in

Viewing Area Dimensions

311.1 x 235.1mm

Active Area

310.1 x 234.1mm

Sensor Type

Capacitive

Touch Interface Type

Finger, Gloved Hand

Active Area Height

310.1mm

Active Area Width

234.1mm

External Height

255.6mm

External Width

327.6mm

Viewing Area Height

311.1mm

Viewing Area Width

235.1mm

Детайли за продукта

Projected Capacitive Input Touch Panel Kits, AMT

AMT’s “Total Touch Solution” Projected Capacitive Input (PCI) touch panels fit standard size LCD panels and mate with AMT’s PenMount series of control boards, which are designed to optimize performance and minimize EMI susceptibility. Based on mutual capacitance technology, AMT’s PCI touch panels support multi-touch operation and all common gestures, providing accurate input for bare fingers and thin gloves for a wide range of operating systems and communication interfaces.

Kits contain a PCI touch panel, corresponding PenMount controller, data cable and instructions for software download
Supported operating systems: Windows 7, Vista, XP, CE, Linux: Android
Single or multiple touch
Durable and scratch resistant touch surface
High light transmittance
No calibration required in long term use
High temperature and high humidity environmental test compliance

Supplied with

Touch panel, PenMount controller board, data cable, software download instructions.

AMT Capacitive Touchscreens

Може да се интересувате от