Технически документи
Спецификации
Brand
AMTViewing Area Diagonal Size
10.4in
Viewing Area Dimensions
219.8 x 166.8mm
Active Area
212.1 x 159.3mm
Sensor Type
8 Wire Resistive
Termination Type
8-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
212.1mm
Active Area Width
159.3mm
External Height
238.8mm
External Width
188.5mm
Viewing Area Height
219.8mm
Viewing Area Width
166.8mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
High transmission
AMT Resistive Touchscreens
€ 1 939,62
€ 129,308 Each (In a Box of 15) (ex VAT)
15
€ 1 939,62
€ 129,308 Each (In a Box of 15) (ex VAT)
15
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AMTViewing Area Diagonal Size
10.4in
Viewing Area Dimensions
219.8 x 166.8mm
Active Area
212.1 x 159.3mm
Sensor Type
8 Wire Resistive
Termination Type
8-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
212.1mm
Active Area Width
159.3mm
External Height
238.8mm
External Width
188.5mm
Viewing Area Height
219.8mm
Viewing Area Width
166.8mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
High transmission