AMT 2517 15.1in 5-wire Resistive Touch Screen Overlay, 309 x 233mm

Номер на артикул на RS: 177-4894Марка: AMT№ по каталога на производителя: 2517
brand-logo
Преглед на всички в Touch Screen Overlays

Технически документи

Спецификации

Brand

AMT

Viewing Area Diagonal Size

15.1in

Viewing Area Dimensions

309 x 233mm

Active Area

307.1 x 231.1mm

Sensor Type

5 Wire Resistive

Termination Type

5-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

307.1mm

Active Area Width

231.1mm

External Height

332.9mm

External Width

248.9mm

Viewing Area Height

309.09mm

Viewing Area Width

233.09mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens

Информацията за складовите наличности временно не е налична.

€ 3 427,86

€ 171,393 Each (In a Box of 20) (ex VAT)

AMT 2517 15.1in 5-wire Resistive Touch Screen Overlay, 309 x 233mm

€ 3 427,86

€ 171,393 Each (In a Box of 20) (ex VAT)

AMT 2517 15.1in 5-wire Resistive Touch Screen Overlay, 309 x 233mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

AMT

Viewing Area Diagonal Size

15.1in

Viewing Area Dimensions

309 x 233mm

Active Area

307.1 x 231.1mm

Sensor Type

5 Wire Resistive

Termination Type

5-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

307.1mm

Active Area Width

231.1mm

External Height

332.9mm

External Width

248.9mm

Viewing Area Height

309.09mm

Viewing Area Width

233.09mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens