TMD27123M ams OSRAM, TMD2712 Colour Light, Proximity Sensor, 30mm 6-Pin OLGA

Номер на артикул на RS: 232-9738Марка: ams OSRAM№ по каталога на производителя: TMD27123M
brand-logo

Технически документи

Спецификации

Sensor Type

Colour Light, Proximity Sensor

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Package Type

OLGA

Pin Count

6

Series

TMD2712

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,67

€ 1,134 Each (In a Pack of 5) (ex VAT)

TMD27123M ams OSRAM, TMD2712 Colour Light, Proximity Sensor, 30mm 6-Pin OLGA
Изберете тип опаковка

€ 5,67

€ 1,134 Each (In a Pack of 5) (ex VAT)

TMD27123M ams OSRAM, TMD2712 Colour Light, Proximity Sensor, 30mm 6-Pin OLGA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,134€ 5,67
25 - 45€ 0,687€ 3,44
50 - 120€ 0,622€ 3,11
125 - 495€ 0,591€ 2,96
500+€ 0,505€ 2,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Colour Light, Proximity Sensor

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Package Type

OLGA

Pin Count

6

Series

TMD2712

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more