Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TMD26203M ams OSRAM, TMD2620 Infrared Proximity Sensor, 30mm 8-Pin

Номер на артикул на RS: 232-9730Марка: ams OSRAM№ по каталога на производителя: TMD26203M
brand-logo

Технически документи

Спецификации

Sensor Type

Infrared Proximity Sensor

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Pin Count

8

Series

TMD2620

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 781,97

€ 0,782 Each (On a Reel of 1000) (ex VAT)

TMD26203M ams OSRAM, TMD2620 Infrared Proximity Sensor, 30mm 8-Pin

€ 781,97

€ 0,782 Each (On a Reel of 1000) (ex VAT)

TMD26203M ams OSRAM, TMD2620 Infrared Proximity Sensor, 30mm 8-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Infrared Proximity Sensor

Maximum Output Voltage

0.6 V

Sensing Distance

30mm

Pin Count

8

Series

TMD2620

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more