Технически документи
Спецификации
Детайли за продукта
TCS34725 Colour Sensor with IR Filter, ams AG
The TCS3472 device is a Colour Light-to-Digital Converter with Infrared (IR) Filter. The integrated circuit provides digital values of Red, Green, Blue (RGB), and clear light sensing. An IR blocking filter minimises the IR light spectral component which allows colour measurements to be made accurately.
Programmable Analogue Gain and Integration Time
3800000:1 Dynamic Range
Very High Sensitivity
Programmable Upper and Lower Thresholds with Persistence Filter
Low Power with 2.5 μA Sleep State
Light Sensors, ams AG
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
TCS34725 Colour Sensor with IR Filter, ams AG
The TCS3472 device is a Colour Light-to-Digital Converter with Infrared (IR) Filter. The integrated circuit provides digital values of Red, Green, Blue (RGB), and clear light sensing. An IR blocking filter minimises the IR light spectral component which allows colour measurements to be made accurately.
Programmable Analogue Gain and Integration Time
3800000:1 Dynamic Range
Very High Sensitivity
Programmable Upper and Lower Thresholds with Persistence Filter
Low Power with 2.5 μA Sleep State