SFH 4558 ams OSRAM, 860nm IR LED, SMR SMD package

Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
SMR
Radiant Flux
80mW
Radiant Intensity
350mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±10°
Number of LEDs
1
Number of Pins
2
Dimensions
7.1 x 6 x 4.8mm
Lens Shape
Round
LED Material
GaAlAs
Страна на произход
Malaysia
Детайли за продукта
OSRAM SMR Series IR LEDs
This range of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in a SMR® (Surface Mount Radial) package. These through-hole IR LEDs come with a range of different lead options. The SMR® series are high power IR LEDs with short switching times. Suitable applications for these devices include; sensor technology, discrete interrupters and discrete optocouplers.
Features of the SMR® IR LEDs:
SMR® through-hole package
Different lead types
Suitable for surface mounting (SMT)
High reliability
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
€ 11,74
€ 0,469 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 11,74
€ 0,469 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
SMR
Radiant Flux
80mW
Radiant Intensity
350mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±10°
Number of LEDs
1
Number of Pins
2
Dimensions
7.1 x 6 x 4.8mm
Lens Shape
Round
LED Material
GaAlAs
Страна на произход
Malaysia
Детайли за продукта
OSRAM SMR Series IR LEDs
This range of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in a SMR® (Surface Mount Radial) package. These through-hole IR LEDs come with a range of different lead options. The SMR® series are high power IR LEDs with short switching times. Suitable applications for these devices include; sensor technology, discrete interrupters and discrete optocouplers.
Features of the SMR® IR LEDs:
SMR® through-hole package
Different lead types
Suitable for surface mounting (SMT)
High reliability