Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SFH 4545-DWEW ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package

Номер на артикул на RS: 124-9106PМарка: ams OSRAM№ по каталога на производителя: SFH 4545-DWEW
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

400 → 1250mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±5 °

Number of LEDs

1

Number of Pins

2

Dimensions

5.7 (Dia.) x 8.3mm

Lens Shape

Dome

Страна на произход

Malaysia

Детайли за продукта

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,65

€ 0,237 Each (Supplied in a Bag) (ex VAT)

SFH 4545-DWEW ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
Изберете тип опаковка

€ 23,65

€ 0,237 Each (Supplied in a Bag) (ex VAT)

SFH 4545-DWEW ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 180€ 0,237€ 4,73
200 - 480€ 0,231€ 4,61
500 - 980€ 0,225€ 4,49
1000+€ 0,22€ 4,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

400 → 1250mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±5 °

Number of LEDs

1

Number of Pins

2

Dimensions

5.7 (Dia.) x 8.3mm

Lens Shape

Dome

Страна на произход

Malaysia

Детайли за продукта

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more