Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Radiant Flux
55mW
Radiant Intensity
63 → 125mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±17 °
Number of LEDs
1
Number of Pins
2
Dimensions
1.95 x 2.3 x 0.9mm
Lens Shape
Round
Series
Mini MIDLED
Страна на произход
China
Детайли за продукта
OSRAM Mini MIDLED Series IR LEDs
The SFH 4451 Mini MIDLED IR emitter, from Osram Opto Semiconductors, produces a narrow beam with a half-angle of 17° and radiant intensity of 60mW/sr at 100mA. The focused beam is achieved through the use of a metalized reflector integrated into the Mini MIDLED. This compact IR LED is only 0.9mm high, making it ideal for applications where high radiant intensity is required but space is limited, such as: light barriers, control and drive circuits, smart phones and optical touch screens.
Highly efficient IR LED
Short switching times
Narrow half angle
Low profile SMT package: 2.3 x 1.95 x 0.9 mm.
Dark coloured surfaces, so the Mini MIDLED can be mounted discretely behind a smart phone cover
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Radiant Flux
55mW
Radiant Intensity
63 → 125mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±17 °
Number of LEDs
1
Number of Pins
2
Dimensions
1.95 x 2.3 x 0.9mm
Lens Shape
Round
Series
Mini MIDLED
Страна на произход
China
Детайли за продукта
OSRAM Mini MIDLED Series IR LEDs
The SFH 4451 Mini MIDLED IR emitter, from Osram Opto Semiconductors, produces a narrow beam with a half-angle of 17° and radiant intensity of 60mW/sr at 100mA. The focused beam is achieved through the use of a metalized reflector integrated into the Mini MIDLED. This compact IR LED is only 0.9mm high, making it ideal for applications where high radiant intensity is required but space is limited, such as: light barriers, control and drive circuits, smart phones and optical touch screens.
Highly efficient IR LED
Short switching times
Narrow half angle
Low profile SMT package: 2.3 x 1.95 x 0.9 mm.
Dark coloured surfaces, so the Mini MIDLED can be mounted discretely behind a smart phone cover
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.