SFH 4356 ams OSRAM, 860nm IR LED, 3mm (T-1) Through Hole package

Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
3mm (T-1)
Radiant Flux
80mW
Radiant Intensity
90mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±20°
Number of LEDs
1
Number of Pins
2
Dimensions
3.1 (Dia.) x 5.2mm
Lens Shape
Round
LED Material
GaAlAs
Страна на произход
Malaysia
Детайли за продукта
OSRAM Through-Hole 3mm (T-1) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
€ 11,31
€ 0,452 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 11,31
€ 0,452 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 225 | € 0,452 | € 11,31 |
250 - 475 | € 0,297 | € 7,42 |
500+ | € 0,233 | € 5,82 |
Технически документи
Спецификации
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
3mm (T-1)
Radiant Flux
80mW
Radiant Intensity
90mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±20°
Number of LEDs
1
Number of Pins
2
Dimensions
3.1 (Dia.) x 5.2mm
Lens Shape
Round
LED Material
GaAlAs
Страна на произход
Malaysia
Детайли за продукта
OSRAM Through-Hole 3mm (T-1) IR Emitters
A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.